MPXV1D0840L6R8 | |
---|---|
DigiKey Part Number | 399-MPXV1D0840L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D0840L6R8CT-ND - Cut Tape (CT) 399-MPXV1D0840L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840L6R8 |
Description | FIXED IND 6.8UH 7.3A 33.4MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 7.3 A 33.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840L6R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $1.82300 | $18.23 |
25 | $1.65760 | $41.44 |
50 | $1.55780 | $77.89 |
100 | $1.29280 | $129.28 |
250 | $1.19328 | $298.32 |
500 | $1.12700 | $563.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.82048 | $820.48 |