METCOM MPX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX1D1770L101

Digi-Key Part Number
399-MPX1D1770L101TR-ND - Tape & Reel (TR)
399-MPX1D1770L101CT-ND - Cut Tape (CT)
399-MPX1D1770L101DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
MPX1D1770L101
Supplier
Description
FIXED IND 100UH 4.5A 110.3 MOHM
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
100 µH Shielded Wirewound Inductor 4.5 A 110.3mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Metal Composite
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
4.5 A
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
110.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.669" L x 0.673" W (17.00mm x 17.10mm)
Height - Seated (Max)
0.276" (7.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.96000$6.96
10$6.38700$63.87
25$5.80640$145.16
50$4.87700$243.85
Tape & Reel (TR)
QtyUnit PriceExt Price
100$4.18050$418.05
Additional Resources
AttributeDescription
Other Names
UPI2X11770L101
399-MPX1D1770L101TR
399-MPX1D1770L101CT
399-MPX1D1770L101DKR
Standard Package100