MPLCG0630LR22

DigiKey Part Number
399-MPLCG0630LR22TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPLCG0630LR22
Description
FIXED IND 220NH 21.4A 0.0027OHM
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 21.4 A 2.7mOhm Max Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17.9A
Shielding
Shielded
DC Resistance (DCR)
2.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.264" W (7.50mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)