MPLCG0630L8R2

DigiKey Part Number
399-MPLCG0630L8R2TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPLCG0630L8R2
Description
FIXED IND 8.2UH 3.7A 0.0864OHM
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 3.7 A 86.4mOhm Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
EDA/CAD Models
MPLCG0630L8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.1A
Shielding
Shielded
DC Resistance (DCR)
86.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.264" W (7.50mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)