MPLCG0530L4R7

DigiKey Part Number
399-MPLCG0530L4R7TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPLCG0530L4R7
Description
FIXED IND 4.7UH 3.1A 0.074OHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 74mOhm Max Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)