MPLCG0530L3R3

DigiKey Part Number
399-MPLCG0530L3R3TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPLCG0530L3R3
Description
FIXED IND 3.3UH 3.6A 0.058OHM SM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.6 A 58mOhm Max Nonstandard Low DCR, Low Loss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)