cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG1(50)-240X10M

Digi-Key Part Number
399-FG1(50)-240X10M-ND
Manufacturer
KEMET
Manufacturer Product Number
FG1(50)-240X10M
Supplier
Description
FLEX SUPPRESSOR / NOISE SUPPRESS
Manufacturer Standard Lead Time
14
Detailed Description
RF EMI Absorbing Sheet series Polymer, Magnetic Powder - 9.449" (240.00mm) X 32.810' (10.00m) X 0.002" (0.05mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KEMET
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Roll
Length
32.810' (10.00m)
Width
9.449" (240.00mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-40°C ~ 105°C
Adhesive
-
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Not Applicable
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$828.36000$828.36
399-FG1(50)-240X10M
1