3640 (9110 Metric) 9,30x10,20x2,70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C822JEGACAUTO

Digi-Key Part Number
399-CKC33C822JEGACAUTOTR-ND - Tape & Reel (TR)
399-CKC33C822JEGACAUTOCT-ND - Cut Tape (CT)
399-CKC33C822JEGACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
CKC33C822JEGACAUTO
Supplier
Description
CAP CER 8200PF 1.2KV C0G 3640
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
8200 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Voltage, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
3640 (9110 Metric)
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$15.31000$15.31
10$13.61000$136.10
50$11.90840$595.42
100$10.88760$1,088.76
Tape & Reel (TR)
QtyUnit PriceExt Price
250$9.86688$2,466.72
500$9.35652$4,678.26
Additional Resources
AttributeDescription
Other Names
399-CKC33C822JEGACAUTOCT
399-CKC33C822JEGACAUTOTR
399-CKC33C822JEGACAUTODKR
Standard Package250