QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
1805-(4512-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR02BX472BKUS7185

Digi-Key Part Number
1001-2456-2-ND - Tape & Reel (TR)
1001-2456-1-ND - Cut Tape (CT)
1001-2456-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
CDR02BX472BKUS7185
Supplier
Description
CAP CER 4700PF 100V BX 1805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Surface Mount, MLCC
Package / Case
1805 (4512 Metric)
Size / Dimension
0.180" L x 0.050" W (4.57mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
100$1.69780$169.78
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.87000$2.87
10$2.26300$22.63
50$1.96200$98.10
Digi-Reel®
QtyUnit PriceExt Price
1$2.87000$2.87
10$2.26300$22.63
50$1.96200$98.10
Additional Resources
AttributeDescription
Other Names
1001-2456-2-MIL
1001-2456-6
C1805P472K1XSL7185
1001-2456-6-MIL
1001-2456-1-MIL
1001-2456-1
1001-2456-2
Standard Package100