C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C941U102KVYDCAWL45

Digi-Key Part Number
C941U102KVYDCAWL45-ND
Manufacturer
Manufacturer Product Number
C941U102KVYDCAWL45
Description
CAP CER 1000PF 400VAC Y5P RADIAL
Detailed Description
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Y5P (B)
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Additional Resources
AttributeDescription
Standard Package500