C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C921U681KVYDBAWL35

Digi-Key Part Number
399-17300-ND
Manufacturer
Manufacturer Product Number
C921U681KVYDBAWL35
Description
CAP CER 680PF 400VAC Y5P RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
680 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Y5P (B)
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$1.26000$1.26
10$0.95800$9.58
50$0.79500$39.75
100$0.68470$68.47
500$0.53004$265.02
1,000$0.45642$456.42
2,500$0.42698$1,067.45
5,000$0.40489$2,024.45
Additional Resources
AttributeDescription
Other Names
C921U681KVYDBAWL35-ND
2266-C921U681KVYDBAWL35TR
399-17300
Standard Package500