C900 C21U

C917U240JZNDBAWL20

Digi-Key Part Number
C917U240JZNDBAWL20-ND
Manufacturer
KEMET
Manufacturer Product Number
C917U240JZNDBAWL20
Supplier
Description
CAP CER 24PF 440VAC C0G/NP0 RAD
Detailed Description
24 pF ±5% 440VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Obsolete
Capacitance
24 pF
Tolerance
±5%
Voltage - Rated
440VAC
Temperature Coefficient
C0G, NP0
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Additional Resources
AttributeDescription
Standard Package500