C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
C901U

C901U409CVNDCAWL35

Digi-Key Part Number
C901U409CVNDCAWL35-ND
Manufacturer
KEMET
Manufacturer Product Number
C901U409CVNDCAWL35
Supplier
Description
CAP CER 4PF 400VAC C0G/NP0 RAD
Detailed Description
4 pF ±0.25pF 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Additional Resources
AttributeDescription
Standard Package500