C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C683K2G5TA

Digi-Key Part Number
C336C683K2G5TA-ND
Manufacturer
KEMET
Manufacturer Product Number
C336C683K2G5TA
Supplier
Description
CAP CER RAD 68NF 200V C0G 10%
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
0.068 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in AUD
Bulk
QtyUnit PriceExt Price
250$1.40720$351.80
Additional Resources
AttributeDescription
Standard Package250