Goldmax Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C331C473G5G5TA

Digi-Key Part Number
C331C473G5G5TA-ND
Manufacturer
KEMET
Manufacturer Product Number
C331C473G5G5TA
Supplier
Description
CAP CER RAD 47NF 50V C0G 2%
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.047 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in AUD
Bulk
QtyUnit PriceExt Price
250$1.44276$360.69
Additional Resources
AttributeDescription
Standard Package250