Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C681JHG5TA

Digi-Key Part Number
399-12002-ND
Manufacturer
KEMET
Manufacturer Product Number
C330C681JHG5TA
Supplier
Description
CAP CER 680PF 3KV C0G/NP0 RADIAL
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
680 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$2.88000$2.88
10$2.33400$23.34
50$2.03720$101.86
100$1.78260$178.26
500$1.35816$679.08
1,000$1.18839$1,188.39
2,500$1.14594$2,864.85
5,000$1.10350$5,517.50
Additional Resources
AttributeDescription
Other Names399-12002
Standard Package250