C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C919DAG5TA7301

Digi-Key Part Number
C327C919DAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C327C919DAG5TA7301
Supplier
Description
CAP CER 9.1PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
9.1 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.320" (8.13mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.37454$936.35
Additional Resources
AttributeDescription
Standard Package2,500