Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
C317 (std)

C317C102K1R5CA

Digi-Key Part Number
399-2017-ND
Manufacturer
KEMET
Manufacturer Product Number
C317C102K1R5CA
Supplier
Description
CAP CER 1000PF 100V X7R RADIAL
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names399-2017
Standard Package500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C320C102K1R5TAKEMET1399-9768-ND$0.47000Similar
C322C102F1G5TAKEMET1,057399-13986-ND$1.25000Upgrade
C322C102K1R5TAKEMET200399-9791-ND$0.52000Similar
C317C102J1G5TAKEMET1,714399-4201-ND$0.73000Upgrade
C317C102K2R5TAKEMET1,644399-4203-ND$0.53000Upgrade