2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 (5750 Metric)
ACTU_2220

C2220C223J1GAC7800

399-C2220C223J1GAC7800TR-ND - Tape & Reel (TR)
399-C2220C223J1GAC7800CT-ND - Cut Tape (CT)
399-C2220C223J1GAC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C2220C223J1GAC7800
Supplier
Description
CAP CER 0.022UF 100V NP0 2220
Manufacturer Standard Lead Time
43
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
 
Product Attributes
Type
Description
Select
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit Price
1$6.33000$6.33
10$5.10600$51.06
50$4.39140$219.57
100$3.98290$398.29
500$2.96156$1,480.78
Tape & Reel (TR)
QtyUnit Price
1,000$2.50667$2,506.67
C2220C223J1GAC
339-C2220C223J1GAC7800CT
399-C2220C223J1GAC7800CT
339-C2220C223J1GAC7800DKR
399-5386-2
399-5386-1
399-5386-6
C2220C223J1GACTU
C2220C223J1GAC7800
399-C2220C223J1GAC7800TR
399-C2220C223J1GAC7800DKR
399-5386-6-ND
399-5386-1-ND
399-5386-2-ND
1,000