0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471J5HAC7800

Digi-Key Part Number
399-C0805C471J5HAC7800TR-ND - Tape & Reel (TR)
399-C0805C471J5HAC7800CT-ND - Cut Tape (CT)
399-C0805C471J5HAC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C471J5HAC7800
Supplier
Description
CAP CER 0805 470PF 50V ULTRA STA
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.11500$1.15
50$0.06260$3.13
100$0.05110$5.11
500$0.03646$18.23
1,000$0.02865$28.65
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.02397$95.88
8,000$0.02188$175.04
Additional Resources
AttributeDescription
Other Names
C0805C471J5HAC7800-ND
399-C0805C471J5HAC7800TR
C0805C471J5HACTU
399-C0805C471J5HAC7800DKR
399-C0805C471J5HAC7800CT
Standard Package4,000