0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C103J5GEC7800

Digi-Key Part Number
399-C0805C103J5GEC7800TR-ND - Tape & Reel (TR)
399-C0805C103J5GEC7800CT-ND - Cut Tape (CT)
399-C0805C103J5GEC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C103J5GEC7800
Supplier
Description
CAP CER 0805 10NF 50V C0G 5%
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
ESD Protection
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09496$379.84
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.30900$3.09
50$0.20520$10.26
100$0.17450$17.45
500$0.12320$61.60
1,000$0.10780$107.80
Digi-Reel®
QtyUnit PriceExt Price
1$0.44000$0.44
10$0.30900$3.09
50$0.20520$10.26
100$0.17450$17.45
500$0.12320$61.60
1,000$0.10780$107.80
Additional Resources
AttributeDescription
Other Names
C0805C103J5GEC7800-ND
399-C0805C103J5GEC7800TR
C0805C103J5GECTU
399-C0805C103J5GEC7800CT
399-C0805C103J5GEC7800DKR
Standard Package4,000