0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C220K4RACAUTO

Digi-Key Part Number
399-C0402C220K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C220K4RACAUTOCT-ND - Cut Tape (CT)
399-C0402C220K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C220K4RACAUTO
Supplier
Description
CAP CER 22PF 16V X7R 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
22 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.19100$1.91
50$0.11480$5.74
100$0.09680$9.68
500$0.06622$33.11
1,000$0.05857$58.57
2,500$0.05603$140.08
5,000$0.05093$254.65
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04838$483.80
Additional Resources
AttributeDescription
Other Names
399-C0402C220K4RACAUTODKR
399-C0402C220K4RACAUTOTR
399-C0402C220K4RACAUTOCT
Standard Package10,000