C0402C102K5TACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102K5TACAUTO

Digi-Key Part Number
399-C0402C102K5TACAUTOTR-ND - Tape & Reel (TR)
399-C0402C102K5TACAUTOCT-ND - Cut Tape (CT)
399-C0402C102K5TACAUTODKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0402C102K5TACAUTO
Supplier
Description
CAP CER 0402 1NF 50VDC X8G 10%
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8G
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.55800$5.58
50$0.39080$19.54
100$0.33490$33.49
500$0.25116$125.58
1,000$0.21210$212.10
2,500$0.20094$502.35
5,000$0.18978$948.90
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.17861$1,786.10
20,000$0.17303$3,460.60
Additional Resources
AttributeDescription
Other Names
399-C0402C102K5TACAUTOCT
399-C0402C102K5TACAUTODKR
399-C0402C102K5TACAUTOTR
Standard Package10,000