MFG_Piezo-Actuator-Metal-Sealed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB170C801WD1-A0LF

Digi-Key Part Number
399-20174-ND
Manufacturer
KEMET
Manufacturer Product Number
ASB170C801WD1-A0LF
Supplier
Description
ASB, METAL SEALD, 17UM,800N, WIT
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
- Duty Solenoid - Type 17µm Stroke 150VDC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Bulk
Part Status
Active
Technology
Piezoelectric
Type
-
Duty Cycle
-
Voltage - Rated
150VDC
Stroke Length
17µm
DC Resistance (DCR)
-
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
0.453" Dia x 0.961" L (11.50mm x 24.40mm)
Diameter - Shaft
-
Shaft Detail
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2$689.98500$1,379.97
Additional Resources
AttributeDescription
Other Names
UPASB17801WD01
399-20174
Standard Package2