
SMR-001T-0.6 | |
|---|---|
DigiKey Part Number | 455-SMR-001T-0.6-ND |
Manufacturer | |
Manufacturer Product Number | SMR-001T-0.6 |
Description | HM CONTACT (SMR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.03617 | $325.53 |
| Unit Price without GST: | $0.03617 |
|---|---|
| Unit Price with GST: | $0.03979 |

