60R-JMCS-G-B-TF(S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60R-JMCS-G-B-TF(S)

Digi-Key Part Number
455-2856TR-ND - Tape & Reel (TR)
455-2856CT-ND - Cut Tape (CT)
455-2856DKR-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
60R-JMCS-G-B-TF(S)
Supplier
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
34
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
JST Sales America Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.091" (2.30mm)
1 (Unlimited)
EAR99
8536.69.4040
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.74000$2.74
10$2.38500$23.85
25$2.28400$57.10
50$2.23340$111.67
100$2.13200$213.20
250$1.92892$482.23
500$1.77668$888.34
1,000$1.52286$1,522.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.42133$3,553.32
5,000$1.35027$6,751.35