Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0603CJ82NGV001T

DigiKey Part Number
712-LRC0603CJ82NGV001TTR-ND - Tape & Reel (TR)
712-LRC0603CJ82NGV001TCT-ND - Cut Tape (CT)
712-LRC0603CJ82NGV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0603CJ82NGV001T
Description
FIXED IND 82NH 300MA 1.8 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
82 nH Unshielded Multilayer Inductor 300 mA 1.8Ohm Max 0603 (1608 Metric)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Multilayer
Material - Core
Inductance
82 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
850MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07900$0.79
25$0.07200$1.80
50$0.06360$3.18
100$0.05580$5.58
250$0.05312$13.28
500$0.04990$24.95
1,000$0.03822$38.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03610$144.40
8,000$0.03398$271.84
12,000$0.03291$394.92
28,000$0.03185$891.80
100,000$0.03079$3,079.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
L-14C82NJV4T-ND
L-14C82NJV4E
712-1445-6
L-14C82NJV4E-ND
712-LRC0603CJ82NGV001TDKR
L14C82NJV4T
712-LRC0603CJ82NGV001TTR
L-14C82NJV4T
712-1445-1-ND
712-1445-2-ND
712-1445-2
712-1445-6-ND
712-1445-1
712-LRC0603CJ82NGV001TCT
Standard Package4,000