cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27263-2R2

Digi-Key Part Number
1956-1033-2-ND - Tape & Reel (TR)
1956-1033-1-ND - Cut Tape (CT)
1956-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
27263-2R2
Description
CAP TRIMMER 0.3-1.2PF 500V SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.3 ~ 1.2pF Trimmer Capacitor 500 V Top Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Johanson Manufacturing
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance Range
0.3 ~ 1.2pF
Adjustment Type
Top
Voltage - Rated
500 V
Dielectric Material
Sapphire
Q @ Freq
5000 @ 250MHz
Size / Dimension
0.094" Dia (2.39mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$31.89000$31.89
10$30.20100$302.01
50$26.00600$1,300.30
100$24.32840$2,432.84
500$21.81158$10,905.79
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$20.80490$20,804.90
Additional Resources
AttributeDescription
Other Names
1956-1033-6
1956-1033-2
1956-1033-1
Standard Package1,000