New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV42-02M

DigiKey Part Number
4285-RV42-02M-ND
Manufacturer
Manufacturer Product Number
RV42-02M
Description
WIRE TO WIRE CONNECTOR, 2P, PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19600$1.96
25$0.18320$4.58
50$0.17420$8.71
100$0.16600$16.60
250$0.15556$38.89
500$0.14812$74.06
1,000$0.14104$141.04
3,000$0.13051$391.53
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400