
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.75300 | $17.53 |
| 25 | $1.64320 | $41.08 |
| 50 | $1.56500 | $78.25 |
| 100 | $1.49020 | $149.02 |
| 250 | $1.39680 | $349.20 |
| 500 | $1.33008 | $665.04 |
| 1,000 | $1.26660 | $1,266.60 |
| 3,000 | $1.17215 | $3,516.45 |
| Unit Price without GST: | $2.07000 |
|---|---|
| Unit Price with GST: | $2.27700 |

