
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.41500 | $14.15 |
| 25 | $1.32520 | $33.13 |
| 50 | $1.26220 | $63.11 |
| 100 | $1.20170 | $120.17 |
| 250 | $1.12640 | $281.60 |
| 500 | $1.07264 | $536.32 |
| 1,000 | $1.02142 | $1,021.42 |
| 3,000 | $0.94524 | $2,835.72 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.82600 |

