DRA-8SC-F0 | |
---|---|
DigiKey Part Number | DRA-8SC-F0-ND |
Manufacturer | |
Manufacturer Product Number | DRA-8SC-F0 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
363 | $1.83832 | $667.31 |
Unit Price without GST: | $1.83832 |
---|---|
Unit Price with GST: | $2.02215 |