127050-0384 | |
---|---|
DigiKey Part Number | 2266-127050-0384-ND |
Manufacturer | |
Manufacturer Product Number | 127050-0384 |
Description | DLM5-260RC-F **FRAGILE** |
Customer Reference | |
Detailed Description | 260 Connector Receptacle, Hermaphroditic Contacts Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Hermaphroditic Contacts | |
Connector Style | - | |
Number of Positions | 260 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Color | - | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $493.77000 | $493.77 |
2 | $484.63000 | $969.26 |
3 | $475.49000 | $1,426.47 |
5 | $466.34800 | $2,331.74 |
Unit Price without GST: | $493.77000 |
---|---|
Unit Price with GST: | $543.14700 |