CAT24C01YGI

EL7242CNZ-INT

Digi-Key Part Number
2156-EL7242CNZ-INT-ND
Manufacturer
Intersil
Manufacturer Product Number
EL7242CNZ-INT
Supplier
Description
AND GATE BASED MOSFET DRIVER
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Intersil
Series
-
Package
Bulk
Part Status
Active
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-EL7242CNZ-INT
Standard Package1