NGTB25N120FL2WAG

IRGP4263-EPBF

Digi-Key Part Number
2156-IRGP4263-EPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRGP4263-EPBF
Supplier
Description
IGBT
Detailed Description
IGBT - 650 V 90 A 300 W Through Hole TO-247AD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
International Rectifier
Series
-
Package
Bulk
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
90 A
Current - Collector Pulsed (Icm)
192 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 48A
Power - Max
300 W
Switching Energy
1.7mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
150 nC
Td (on/off) @ 25°C
70ns/140ns
Test Condition
400V, 48A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
Additional Resources
AttributeDescription
Other Names2156-IRGP4263-EPBF
Standard Package1