cms-photo-not-available

IRF7241PBF

Digi-Key Part Number
2156-IRF7241PBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF7241PBF
Supplier
Description
HEXFET POWER MOSFET
Detailed Description
P-Channel 40 V 6.2A (Ta) 2.5W (Ta) Surface Mount 8-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
International Rectifier
Series
Package
Bulk
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
6.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
41mOhm @ 6.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3.22 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
Additional Resources
AttributeDescription
Other Names2156-IRF7241PBF
Standard Package1