ADM709TARZ

IRF7101PBF

Digi-Key Part Number
2156-IRF7101PBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF7101PBF
Supplier
Description
HEXFET POWER MOSFET
Detailed Description
Mosfet Array 2 N-Channel (Dual) 20V 3.5A 2W Surface Mount 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
International Rectifier
Series
Package
Bulk
Part Status
Active
FET Type
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.5A
Rds On (Max) @ Id, Vgs
100mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
Additional Resources
AttributeDescription
Other Names2156-IRF7101PBF
Standard Package1