IRF6894MTRPBF

IRF6898MTRPBF

Digi-Key Part Number
2156-IRF6898MTRPBF-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRF6898MTRPBF
Supplier
Description
MOSFET N-CH 25V 40A/214A DIRECT
Detailed Description
N-Channel 25 V 40A (Ta), 214A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount DirectFET™ Isometric MX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
International Rectifier
Series
Package
Bulk
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
40A (Ta), 214A (Tc)
Rds On (Max) @ Id, Vgs
1.1mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5630 pF @ 13 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
2.8W (Ta), 78W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DirectFET™ Isometric MX
Package / Case
DirectFET™ Isometric MX
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
Bulk
QtyUnit PriceExt Price
256$1.61660$413.85
Additional Resources
AttributeDescription
Other Names2156-IRF6898MTRPBF
Standard Package1,009