cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-930-L225-PC

Digi-Key Part Number
CL-930-L225-PC-ND
Manufacturer
Intematix Corporation
Manufacturer Product Number
CL-930-L225-PC
Supplier
Description
PHOSPHOR LIGHT SOURCE 305X22.5MM
Detailed Description
series Remote Phospher Light Source 90 CRI 3000.0 115° Rectangle with Flat Top 305mm x 22.5mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intematix Corporation
Series
Package
Box
Part Status
Active
Lens Style
Rectangle with Flat Top
Lens Size
305mm x 22.5mm
CRI (Color Rendering Index)
90
CCT (K)
3000
Conversion Efficacy (lm/Wrad)(typ)
165
Viewing Angle
115°
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9405.92.0000
Additional Resources
AttributeDescription
Standard Package10