cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-850-LIN01-PC0-1220R

Digi-Key Part Number
CL-850-LIN01-PC0-1220R-ND
Manufacturer
Intematix Corporation
Manufacturer Product Number
CL-850-LIN01-PC0-1220R
Supplier
Description
LENS 80CRI 5000K 4' LINEAR
Detailed Description
series Remote Phospher Light Source 80 CRI 5000.0 - Linear with Domed Top 1220mm x 20mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Intematix Corporation
Box
Part Status
Active
Lens Style
Linear with Domed Top
Lens Size
1220mm x 20mm
CRI (Color Rendering Index)
80
CCT (K)
5000
Conversion Efficacy (lm/Wrad)(typ)
220
Viewing Angle
-
1 (Unlimited)
EAR99
9405.92.0000
50