ChromaLit-Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-827-R135-PC

Digi-Key Part Number
CL-827-R135-PC-ND
Manufacturer
Intematix Corporation
Manufacturer Product Number
CL-827-R135-PC
Supplier
Description
CHROMALIT ROUND 80CRI 135MM DIA
Detailed Description
series Remote Phospher Light Source 80 CRI 2700.0 115° Round with Flat Top 135mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intematix Corporation
Series
Package
Bulk
Part Status
Active
Lens Style
Round with Flat Top
Lens Size
135mm
CRI (Color Rendering Index)
80
CCT (K)
2700
Conversion Efficacy (lm/Wrad)(typ)
190
Viewing Angle
115°
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9405.92.0000
Additional Resources
AttributeDescription
Standard Package20