cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82637BRPLHV

Digi-Key Part Number
2311-82637BRPLHV-ND
Manufacturer
Intel RealSense
Manufacturer Product Number
82637BRPLHV
Supplier
Description
REALSENSE TRACKING CAMERA T265
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel RealSense
Series
-
Part Status
Last Time Buy
Color
Monochrome
Resolution
848 x 800
Shutter
Global
Lens Mount
-
Sensor
OV9282
Type
CMOS
Interface
USB 3.0
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
4.252" L x 0.965" W (108.00mm x 24.50mm)
Height (Max)
0.492" (12.50mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNCAM 6A993A
HTSUS8525.80.5050
All prices are in AUD
2311-82637BRPLHV-ND
QtyUnit PriceExt Price
5$500.52600$2,502.63