2191-80.00000049CT

80.00000049

Digi-Key Part Number
2191-80.00000049TR-ND - Tape & Reel (TR)
2191-80.00000049CT-ND - Cut Tape (CT)
2191-80.00000049DKR-ND - Digi-Reel®
Manufacturer
InnoSenT GmbH
Manufacturer Product Number
80.00000049
Supplier
Description
INS-3330 24GHZ RADAR MODULE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Proximity/Occupancy Sensor Radar - SPI - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
InnoSenT GmbH
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Radar
Voltage - Supply
3.8V ~ 5.5V
Coverage
-
Output Type
SPI
Mounting Type
-
Color
-
Operating Temperature
-20°C ~ 60°C
Manual Override
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8526.10.0040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$61.07000$61.07
5$58.28600$291.43
10$52.73500$527.35
25$48.57160$1,214.29
50$43.02040$2,151.02
100$41.63270$4,163.27
Tape & Reel (TR)
QtyUnit PriceExt Price
225$41.63267$9,367.35
Additional Resources
AttributeDescription
Other Names
2191-80.00000049DKR
2191-80.00000049TR
INS-3330
2191-80.00000049CT
Standard Package225