144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2287M104F80LRABKXUMA1

Digi-Key Part Number
XC2287M104F80LRABKXUMA1TR-ND - Tape & Reel (TR)
XC2287M104F80LRABKXUMA1CT-ND - Cut Tape (CT)
XC2287M104F80LRABKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
XC2287M104F80LRABKXUMA1
Supplier
Description
IC MCU 16/32B 832KB FLSH 144LQFP
Detailed Description
C166SV2 series Microcontroller IC 16/32-Bit 80MHz 832KB (832K x 8) FLASH PG-LQFP-144-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Core Processor
C166SV2
Core Size
16/32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I²C, LINbus, SPI, SSC, UART/USART, USI
Peripherals
I²S, POR, PWM, WDT
Number of I/O
118
Program Memory Size
832KB (832K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
50K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP Exposed Pad
Supplier Device Package
PG-LQFP-144-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$23.49000$23.49
10$21.58800$215.88
25$20.69320$517.33
100$19.45300$1,945.30
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$19.45299$19,452.99

Additional Resources
AttributeDescription
Other Names
SP001115332
IFEINFXC2287M104F80LRABKXUMA1
XC2287M104F80LRABKXUMA1TR
XC2287M104F80LRABKXUMA1DKR
2156-XC2287M104F80LRABKXUMA1
XC2287M104F80LRABKXUMA1CT
XC2287M104F80LRABKXUMA1-ND
Standard Package1,000