MC68302AG33C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2286M72F80LRABKXUMA1

Digi-Key Part Number
2156-XC2286M72F80LRABKXUMA1-ND
Manufacturer
Manufacturer Product Number
XC2286M72F80LRABKXUMA1
Description
16-BIT C166 MMC - XC2200 FAMILY
Detailed Description
C166SV2 series Microcontroller IC 16/32-Bit 80MHz 576KB (576K x 8) FLASH PG-LQFP-144-4
Customer Reference
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Bulk
Product Status
Active
Core Processor
C166SV2
Core Size
16/32-Bit
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I²C, LINbus, SPI, SSC, UART/USART, USI
Peripherals
I²S, POR, PWM, WDT
Number of I/O
118
Program Memory Size
576KB (576K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
50K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP Exposed Pad
Supplier Device Package
PG-LQFP-144-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
INFINFXC2286M72F80LRABKXUMA1
2156-XC2286M72F80LRABKXUMA1
Standard Package1,000