PG-DSO-8

TLF80511EJV50XUMA1

Digi-Key Part Number
TLF80511EJV50XUMA1TR-ND - Tape & Reel (TR)
TLF80511EJV50XUMA1CT-ND - Cut Tape (CT)
TLF80511EJV50XUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLF80511EJV50XUMA1
Supplier
Description
IC REG LIN 5V 400MA 8DSO E-PAD
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 400mA PG-DSO-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
400mA
Current - Quiescent (Iq)
46 µA
Current - Supply (Max)
80 µA
PSRR
55dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-DSO-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.08000$2.08
10$1.85700$18.57
25$1.76280$44.07
100$1.44790$144.79
250$1.35344$338.36
500$1.19610$598.05
1,000$1.09482$1,094.82
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.09482$2,737.05

Additional Resources
AttributeDescription
Other Names
TLF80511EJ V50TR-ND
2156-TLF80511EJV50XUMA1
TLF80511EJ V50DKR-ND
SP001136780
TLF80511EJV50XUMA1TR
TLF80511EJV50XUMA1DKR
TLF80511EJV50XUMA1CT
TLF80511EJ V50
TLF80511EJ V50CT
TLF80511EJ V50DKR
TLF80511EJ V50CT-ND
TLF80511EJ V50TR
Standard Package2,500