TO-220-3

SGP20N60XKSA1

Digi-Key Part Number
SGP20N60XKSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
SGP20N60XKSA1
Supplier
Description
IGBT 600V 40A 179W TO220-3
Detailed Description
IGBT NPT 600 V 40 A 179 W Through Hole PG-TO220-3-1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 20A
Power - Max
179 W
Switching Energy
440µJ (on), 330µJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
36ns/225ns
Test Condition
400V, 20A, 16Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
PG-TO220-3-1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
SGP20N60-ND
SP000683126
SGP20N60
2156-SGP20N60XKSA1
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRGB4630DPBFInfineon Technologies112IRGB4630DPBF-ND$6.98000Similar