8-SOIC

ITS4300SSJDXUMA1

Digi-Key Part Number
ITS4300SSJDXUMA1TR-ND - Tape & Reel (TR)
ITS4300SSJDXUMA1CT-ND - Cut Tape (CT)
ITS4300SSJDXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ITS4300SSJDXUMA1
Supplier
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
300mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.08000$2.08
10$1.85500$18.55
25$1.76120$44.03
100$1.44670$144.67
250$1.35244$338.11
500$1.19516$597.58
1,000$1.09396$1,093.96
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.09396$2,734.90
Additional Resources
AttributeDescription
Other Names
448-ITS4300S-SJ-D
ITS4300SSJDXUMA1TR
ITS4300SSJDXUMA1DKR
ITS4300SSJDXUMA1CT
448-ITS4300S-SJ-D-ND
SP001006698
ITS4300S-SJ-D
Standard Package2,500