IRFS3507TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,123
Unit Price: $4.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.70791
Datasheet

Similar


onsemi
In Stock: 24,075
Unit Price: $5.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,122
Unit Price: $4.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,293
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1,625
Unit Price: $5.47000
Datasheet

Similar


STMicroelectronics
In Stock: 2,036
Unit Price: $7.13000
Datasheet

Similar


STMicroelectronics
In Stock: 717
Unit Price: $4.77000
Datasheet

Similar


STMicroelectronics
In Stock: 1,337
Unit Price: $5.94000
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: $5.06000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS3507TRLPBF

DigiKey Part Number
IRFS3507TRLPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFS3507TRLPBF
Description
MOSFET N-CH 75V 97A D2PAK
Customer Reference
Detailed Description
N-Channel 75 V 97A (Tc) 190W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3540 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes