PG-DSO-16/12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICLS8082GXUMA1

DigiKey Part Number
ICLS8082GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICLS8082GXUMA1
Description
IC LED DRIVER OFFL PWM 12DSO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-12
Datasheet
 Datasheet
EDA/CAD Models
ICLS8082GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
10.5V
Voltage - Supply (Max)
26V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.